
The BI4U-M12-AP6X-H1141 is a PNP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It can handle a switching current of 200mA and has a maximum supply voltage of 30V. The switch is rated for IP68 and has a flush mount configuration. It is designed to operate within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck BI4U-M12-AP6X-H1141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Switching Current | 200mA |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI4U-M12-AP6X-H1141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.