
The Turck BI5-M18-AN6X-H1141 is a flush mount sensor with an operating temperature range of -25 to 70°C and a maximum supply voltage of 30V DC. It is rated for IP67 and has a maximum RMS current of 200mA. The sensor is suitable for use in environments with a supply voltage between 10V and 30V DC.
Turck BI5-M18-AN6X-H1141 technical specifications.
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-M18-AN6X-H1141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
