
This sensor is designed for threaded, flush mounting and operates within a temperature range of -25°C to 70°C. It is rated for use with supply voltages between 10V and 30V. The sensor meets IP67 ratings for environmental sealing. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck BI5-M18-AP6X-H1141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded, Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-M18-AP6X-H1141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
