
This general-purpose sensor is rated for IP67 and operates within a temperature range of -25°C to 70°C. It can handle supply voltages between 10V and 30V and has a maximum RMS current of 200mA. The sensor is mounted using brackets in a flush configuration and is compliant with RoHS regulations.
Sign in to ask questions about the Turck BI5-Q08-AP6X2-V1131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BI5-Q08-AP6X2-V1131 technical specifications.
| Approvals | UL |
| Depth | 8mm |
| Height | 8mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets, Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Termination | WIRE/CONNECTOR |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-Q08-AP6X2-V1131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
