
This Turck sensor features a 65V operating supply voltage and is rated for IP67. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The sensor measures 114mm in length, 80mm in width, and 40mm in height and depth. It is mounted using brackets and is terminated with a wire or connector.
Turck BI50U-Q80-VP4X2-H1141 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Depth | 40mm |
| Height | 40mm |
| Length | 114mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets, Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Termination | WIRE/CONNECTOR |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI50U-Q80-VP4X2-H1141 to view detailed technical specifications.
No datasheet is available for this part.
