This PNP switch from Turck has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for flush mounting and has an IP67 rating for protection against dust and water. The switch operates at a supply voltage of up to 30V and can handle a switching current of 200mA.
Sign in to ask questions about the Turck BI5U-Q08-AP6X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BI5U-Q08-AP6X2 technical specifications.
| Depth | 8mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5U-Q08-AP6X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.