Sensor, Inductive; M18 x 1; 20 to 250 VAC/10 to 300 VDC; Shielded; 60 Hz
Checking distributor stock and pricing after the page loads.
| Length | 70mm |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 70°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Output | NO |
| Ratings | IP67 |
| RoHS | Compliant |
