SENSOR, INDUCTIVE, ANALOG, NONEMBEDDABLE, POTTED-IN CABLE, 18MM
Checking distributor stock and pricing after the page loads.
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded, Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 20mA |
| Termination | Cable |
| RoHS | Not Compliant |