Sensor, Proximity, M18, Inductive, 8mm Range, 10-30VDC, 3 Wire, M12, T4615011
Checking distributor stock and pricing after the page loads.
| Length | 72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Not Compliant |