Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TURCK
BI8U-Q08-AN6X2-V1131
Datasheet
Turck
BI8U-Q08-AN6X2-V1131
Active
Inductive sensor
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Proximity Sensors
Inductive & Capacitive
Inductive sensor
Mounting
Flush
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
8mm
Length
32mm
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Mount
Flush
Operating Supply Voltage
30V
Ratings
IP68
Width
20mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account