PNP-NO Block Magnetic Proximity Sensor, M12, , 10 - 30 V dc, IP67
Turck BIM-IKT-AP6X-H1141/S363 technical specifications.
| Depth | 28mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Width | 14.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.