Checking distributor stock and pricing after the page loads.
Turck BIM-IKT-Y1X technical specifications.
| Depth | 17mm |
| Length | 34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Switching Current | 100mA |
| Termination | Cable |
| Width | 14.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.