Checking distributor stock and pricing after the page loads.
Turck BIM-M12E-Y1X technical specifications.
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 1.55mA |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.