
Turck NC Magnetic Proximity Sensor Block 28mm length, 10 30 V dc, IP67
Turck BIM-NST-RP6X/S235 W/O BKT technical specifications.
| Depth | 14mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BIM-NST-RP6X/S235 W/O BKT to view detailed technical specifications.
No datasheet is available for this part.
