This inductive proximity sensor features a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a cable termination and is rated for IP67. The sensor measures 20mm in length, 4.6mm in depth, and 2.9mm in width.
Turck BIM-UNR-AP6X-0.2M-PSG3MW/M technical specifications.
| Depth | 4.6mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Turck BIM-UNR-AP6X-0.2M-PSG3MW/M to view detailed technical specifications.
No datasheet is available for this part.