This inductive proximity sensor from Turck features a depth of 4.6mm and a length of 20mm. It operates within a temperature range of -25°C to 70°C and is rated for use with an operating supply voltage of 30V. The sensor is designed for cable mount and meets the IP67 rating for environmental resistance.
Turck BIM-UNR-AP6X-0.3M-RS4TW/M technical specifications.
| Depth | 4.6mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BIM-UNR-AP6X-0.3M-RS4TW/M to view detailed technical specifications.
No datasheet is available for this part.
