Proximity Sensor Inductive NPN 35cm 10V to 30VDC 3-Pin
Turck BIM-UNT-AN6X2-H1141 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 350mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck BIM-UNT-AN6X2-H1141 to view detailed technical specifications.
No datasheet is available for this part.