
This grey cable mount sensor has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for use with an operating supply voltage of 30V and has an IP67 rating for protection against solid particles and water. The sensor has a depth of 6mm, a length of 31mm, and a width of 5mm.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Depth | 6mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 5mm |
| RoHS | Not Compliant |
