The Turck Ni 4-S12-AN7X is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage range of 10 to 30V and has a maximum operating temperature of 70°C. The module features a typical operating supply voltage of 9, 12, 15, or 18V and a response frequency of 1500Hz. It has a 3-pin configuration and a barrel body style with wire terminals. The sensor is suitable for use in environments with a minimum operating temperature of -25°C.
Turck Ni 4-S12-AN7X technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Body Style | Barrel |
| Terminal Type | Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.