The Turck Ni 4-S12-AP7X/S100 is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates at a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 9, 12, 15, or 18V. The module has a response frequency of 1500 and is available in a 3-pin barrel style with wire terminals. It is designed to operate within a temperature range of -25 to 100 degrees Celsius.
Turck Ni 4-S12-AP7X/S100 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Response Frequency | 1500Hz |
| Body Style | Barrel |
| Terminal Type | Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.