Sign in to ask questions about the Turck NI 4-S12-RN6X-0.4M-RSV 4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck NI 4-S12-RN6X-0.4M-RSV 4T technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 60 |
| Package Diameter (mm) | 19 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | 61526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck NI 4-S12-RN6X-0.4M-RSV 4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.