The Turck Ni 8U-S12-AN6X is an inductive proximity sensor module with a sensing distance range of 7 to 15cm and an NPN output. It operates within a temperature range of -30 to 85 degrees Celsius and has a response frequency of 2000 Hz. The module is powered by a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 9, 12, 15, or 18V. The sensor has a plastic barrel body with wire terminals and a pin count of 3.
Turck Ni 8U-S12-AN6X technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 2000Hz |
| Hysteresis | 3% to 15% |
| Body Material | Plastic |
| Body Style | Barrel |
| Terminal Type | Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.