Proximity Sensor Inductive 1cm 5V to 30VDC 3-Pin
Checking distributor stock and pricing after the page loads.
Turck Ni10-M18-Y1X-H1141 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 5 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 1% to 10% |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.