Inductive sensor - ATEX category II 1 G, Ex zone 0
Checking distributor stock and pricing after the page loads.
Turck NI15-EM30-Y1X-H1141 technical specifications.
| Length | 62mm |
| Mount | Cable |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.