NAMUR Barrel Inductive Proximity Sensor0 to 15 mm Detection Range; 8.2 V dc
Checking distributor stock and pricing after the page loads.
Turck NI15-G30-Y1X technical specifications.
| Length | 44mm |
| Mount | Cable |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.