Proximity Sensor Inductive 1.5cm 10V to 30VDC 20V to 250VAC 2-Pin
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Response Frequency | 20Hz |
| Hysteresis | 3% to 15% |
| Body Style | Barrel |
| Terminal Type | 2-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |