Turck (NI25U-CP40-AP6X2) 40x114mm rectangular sensor, NonEmbeddable, Uprox, 3-Wire DC PNP
Turck NI25U-CP40-AP6X2 technical specifications.
| Depth | 40mm |
| Length | 114mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.