Turck (NI30-CP40-FZ3X2/S110) 40x114mm rectangular sensor, NonEmbeddable, Time Delay, 2-Wire AC
Checking distributor stock and pricing after the page loads.
| Depth | 40mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Width | 40mm |
| RoHS | Compliant |