This inductive proximity sensor module features a sensing distance range of 15 to 50mm and a maximum operating supply voltage of 30V. It has a PNP output type and operates within a temperature range of -25 to 70 degrees Celsius. The module is suitable for use in applications requiring a switching mode of NO and can be powered with a DC supply voltage between 10 and 30V.
Turck NI35-CK40-AP6X2-H1141 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 35mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.