
Sensor, Inductive; M12 x 1; 10 to 30 VDC; 200 mA (Max.); 2000 Hz; Brass
Turck NI4-M12-VN6X-H1141 technical specifications.
| Length | 52mm |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 70°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI4-M12-VN6X-H1141 to view detailed technical specifications.
No datasheet is available for this part.
