The Turck NI40U-CP40-AP6X2 is a flush mount sensor with a maximum operating temperature range of -30°C to 85°C. It operates at a supply voltage of 30V and can handle a switching current of 200mA. The sensor is rated for IP68 and features dimensions of 40mm in depth, 114mm in length, and 40mm in width.
Turck NI40U-CP40-AP6X2 technical specifications.
| Depth | 40mm |
| Length | 114mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.