The Turck NI4U-Q8SE-AP6X is a general-purpose PNP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a switching current of 150mA and is rated for use with a maximum supply voltage of 30V and a minimum supply voltage of 10V. The switch is designed for flush mounting and has an IP68 rating for environmental sealing. It measures 8mm in depth and 40mm in length, with a width of 8mm.
Checking distributor stock and pricing after the page loads.
Turck NI4U-Q8SE-AP6X technical specifications.
| Depth | 8mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Switching Current | 150mA |
| Width | 8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.