The NI60-K90-VP4X-B2141 sensor has a depth of 60mm and a length of 103.7mm. It operates within a temperature range of -25°C to 70°C and is designed for flush mounting. The sensor is rated for use with an operating supply voltage of up to 65V and meets IP67 ratings for environmental sealing.
Checking distributor stock and pricing after the page loads.
| Depth | 60mm |
| Length | 103.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Width | 90mm |
| RoHS | Not Compliant |