Proximity Sensor Magnetic NO/NC NPN 10V to 30VDC
Turck NIMFE-EM12/4,6L88-UN6X-H1141/S1182 technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO/NC |
| Output Type | NPN |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck NIMFE-EM12/4,6L88-UN6X-H1141/S1182 to view detailed technical specifications.
No datasheet is available for this part.