Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck P1-Ri-QR14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck P1-Ri-QR14 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 53.5 |
| Package Width (mm) | 49 |
| Package Height (mm) | 14 |
| Seated Plane Height (mm) | 14 |
| Mounting | Screw |
| Category | Angle Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61526 |
| EU RoHS | Yes |
| HTS Code | 9032896040 |
| Schedule B | 9032896040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck P1-Ri-QR14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.