
The P2-Ri-QR14 is a 4-pin screw mount angle sensor from Turck. It has a package length of 53.5mm, width of 49mm, and height of 14mm. The sensor is designed for operation between -25°C and 70°C. It is categorized under sensors and transducers, specialized sensors, and general categories.
Turck P2-Ri-QR14 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 53.5 |
| Package Width (mm) | 49 |
| Package Height (mm) | 14 |
| Seated Plane Height (mm) | 14 |
| Mounting | Screw |
| Category | Angle Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61526 |
| EU RoHS | Yes |
| HTS Code | 8536507000 |
| Schedule B | 8536507000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck P2-Ri-QR14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.