Pressure Sensor -1bar to 25bar 4-Pin
Checking distributor stock and pricing after the page loads.
Turck PS025V-303-LI2UPN8X-H1141 technical specifications.
| Operating Pressure Range | -1bar to 25bar |
| Maximum Overload Pressure | 120bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 18V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| IP Rating | IP69K |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |