Proximity Sensor Ultrasonic NO/NC PNP 40cm 15V to 30VDC
Turck RU40U-M18E-2UP8X2-H1151 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO/NC |
| Output Type | PNP |
| Sensing Distance | 400mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 15 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5Hz |
| Hysteresis | 5mm |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.