Feed Through Capacitor, 1 Function(s), ROHS COMPLIANT PACKAGE-2
Tusonix 2443-007-X5S0-102MLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Capacitance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 2443-007-X5S0-102MLF to view detailed technical specifications.
No datasheet is available for this part.