Feed-through capacitor for data line EMI/RFI filtering. Features one function with a capacitance of 1500pF. Operates across a temperature range of -55°C to 85°C, with a maximum voltage rating of 500V and a current rating of 20A. This component is RoHS compliant.
Sign in to ask questions about the Tusonix 2499-003-X5S0-152MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tusonix 2499-003-X5S0-152MLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | 2499-003 |
| Capacitance | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 2499-003-X5S0-152MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.