Data Line Filter, 1 Function(s), 500V, 25A
Tusonix 4106-000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Manufacturer Series | 4106 |
| Capacitance | 3000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.