Data line filter featuring a single function, designed for EMI/RFI suppression. Operates at a maximum voltage of 100V and handles currents up to 10A. Offers a capacitance of 28000, with a maximum operating temperature of 125°C.
Tusonix 4251-004LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Manufacturer Series | 4251 |
| Capacitance | 28000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4251-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.