Sign in to ask questions about the Tusonix 7310-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tusonix 7310-012 technical specifications.
| Max Operating Temperature | 125 |
| Width | 0.51 |
| Length | 39.62 |
| Number of Functions | 1 |
| Manufacturer Series | 7310-012 |
| Capacitance | 4000 |
| Height | 12.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 7310-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.