Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tusonix CK60AW102M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | CK60 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.