The CK63AW103M ceramic capacitor from Tusonix features a capacitance of 0.01uF and a DC rated voltage of 500V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.05mm in width and 16.76mm in both length and height. It is part of the CK63A series from Tusonix.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.05 |
| Length | 16.76 |
| Manufacturer Series | CK63 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CK63A |
| Height | 16.76 |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | True |