The CK63A Series ceramic capacitor from Tusonix features a capacitance of 0.01uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 85C and a minimum operating temperature of -55C. The capacitor measures 3.05mm in width and 16.76mm in both length and height. It is a part of the CK63A series and is designed for use in various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.05 |
| Length | 16.76 |
| Manufacturer Series | CK63 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | CK63A |
| Height | 16.76 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | True |