Sign in to ask questions about the Tusonix CV31D350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tusonix CV31D350 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Length | 7.88 |
| Manufacturer Series | 538 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 538 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.30.00.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Tusonix CV31D350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.