
Twin Industries 2000-80 technical specifications.
| Lead Free | Contains Lead |
| Material | Glass |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 2000-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
