Twin Industries 4010-4565 technical specifications.
| Height | 165.1mm |
| Lead Free | Contains Lead |
| Length | 6.2inch |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Width | 114.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 4010-4565 to view detailed technical specifications.
No datasheet is available for this part.
