
Twin Industries 7036-50 technical specifications.
| Height | 114.3mm |
| Lead Free | Contains Lead |
| Length | 71.12mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 7036-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.